
MAX3945ETE+T | |
|---|---|
DigiKey Part Number | MAX3945ETE+TR-ND - Tape & Reel (TR) MAX3945ETE+CT-ND - Cut Tape (CT) MAX3945ETE+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3945ETE+T |
Description | IC LIMITING AMP 16TQFN |
Customer Reference | |
Detailed Description | Limiting Amplifier IC Optical Networks 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3945ETE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | Limiting Amplifier | |
Applications | Optical Networks | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,10000 Kč | 225,10 Kč |
| 10 | 175,96300 Kč | 1 759,63 Kč |
| 25 | 163,70880 Kč | 4 092,72 Kč |
| 100 | 153,92370 Kč | 15 392,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 133,38291 Kč | 333 457,28 Kč |
| Unit Price without VAT: | 225,10000 Kč |
|---|---|
| Unit Price with VAT: | 272,37100 Kč |



