
MAX17553BATA+T | |
|---|---|
DigiKey Part Number | 505-MAX17553BATA+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX17553BATA+T |
Description | IC REG BUCK ADJ 50MA 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 50mA 8-WFDFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX17553BATA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 54V | |
Current - Output | ||
Frequency - Switching | 150kHz ~ 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,16153 Kč | 60 403,82 Kč |
| 5 000 | 23,65746 Kč | 118 287,30 Kč |
| 7 500 | 23,40499 Kč | 175 537,43 Kč |
| Unit Price without VAT: | 24,16153 Kč |
|---|---|
| Unit Price with VAT: | 29,23545 Kč |









