
LT1801CS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1801CS8#TRPBFTR-ND - Tape & Reel (TR) LT1801CS8#TRPBFCT-ND - Cut Tape (CT) LT1801CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1801CS8#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1801CS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 25V/µs | |
Gain Bandwidth Product | 80 MHz | |
Current - Input Bias | 25 nA | |
Voltage - Input Offset | 75 µV | |
Current - Supply | 1.6mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,35000 Kč | 163,35 Kč |
| 10 | 109,16500 Kč | 1 091,65 Kč |
| 25 | 95,04480 Kč | 2 376,12 Kč |
| 100 | 79,07850 Kč | 7 907,85 Kč |
| 250 | 71,24164 Kč | 17 810,41 Kč |
| 500 | 68,41250 Kč | 34 206,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 68,41250 Kč | 171 031,25 Kč |
| Unit Price without VAT: | 163,35000 Kč |
|---|---|
| Unit Price with VAT: | 197,65350 Kč |









