
LM4132BMF-1.8/NOPB | |
|---|---|
DigiKey Part Number | LM4132BMF-1.8/NOPBTR-ND - Tape & Reel (TR) LM4132BMF-1.8/NOPBCT-ND - Cut Tape (CT) LM4132BMF-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4132BMF-1.8/NOPB |
Description | IC VREF SERIES 0.1% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.8V V ±0.1% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4132BMF-1.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.8V | |
Current - Output | 20 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 170µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.2V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,83000 Kč | 68,83 Kč |
| 10 | 51,59400 Kč | 515,94 Kč |
| 25 | 47,30360 Kč | 1 182,59 Kč |
| 100 | 42,59050 Kč | 4 259,05 Kč |
| 250 | 40,34276 Kč | 10 085,69 Kč |
| 500 | 38,98796 Kč | 19 493,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 37,87295 Kč | 37 872,95 Kč |
| 2 000 | 36,95549 Kč | 73 910,98 Kč |
| 3 000 | 36,49600 Kč | 109 488,00 Kč |
| 5 000 | 35,98683 Kč | 179 934,15 Kč |
| Unit Price without VAT: | 68,83000 Kč |
|---|---|
| Unit Price with VAT: | 83,28430 Kč |










