
LT1800IS8#PBF | |
|---|---|
DigiKey Part Number | LT1800IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1800IS8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1800IS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 23V/µs | |
Gain Bandwidth Product | 70 MHz | |
Current - Input Bias | 400 nA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 1.8mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,66000 Kč | 110,66 Kč |
| 10 | 84,45400 Kč | 844,54 Kč |
| 25 | 77,90240 Kč | 1 947,56 Kč |
| 100 | 70,70240 Kč | 7 070,24 Kč |
| 300 | 66,68823 Kč | 20 006,47 Kč |
| 500 | 65,20298 Kč | 32 601,49 Kč |
| 1 000 | 63,50068 Kč | 63 500,68 Kč |
| 2 500 | 61,70363 Kč | 154 259,07 Kč |
| Unit Price without VAT: | 110,66000 Kč |
|---|---|
| Unit Price with VAT: | 133,89860 Kč |


