
MAX17542GATB+T | |
|---|---|
DigiKey Part Number | MAX17542GATB+TTR-ND - Tape & Reel (TR) MAX17542GATB+TCT-ND - Cut Tape (CT) MAX17542GATB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17542GATB+T |
Description | IC REG BUCK ADJ 1A 10TDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17542GATB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 38.64V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-TDFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,87000 Kč | 68,87 Kč |
| 10 | 51,73900 Kč | 517,39 Kč |
| 25 | 47,42200 Kč | 1 185,55 Kč |
| 100 | 42,67630 Kč | 4 267,63 Kč |
| 250 | 40,41612 Kč | 10 104,03 Kč |
| 500 | 39,83740 Kč | 19 918,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 36,74751 Kč | 91 868,77 Kč |
| 5 000 | 36,03412 Kč | 180 170,60 Kč |
| Unit Price without VAT: | 68,87000 Kč |
|---|---|
| Unit Price with VAT: | 83,33270 Kč |












