
MAX17542GTBEVKIT# | |
|---|---|
DigiKey Part Number | MAX17542GTBEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX17542GTBEVKIT# |
Description | EVAL BOARD FOR MAX17542G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX17542G - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 1A | |
Voltage - Input | 5V ~ 42V | |
Regulator Topology | Buck | |
Frequency - Switching | 600kHz | |
Contents | Board(s) | |
Utilized IC / Part | MAX17542G | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 990,90000 Kč | 990,90 Kč |
| Unit Price without VAT: | 990,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 198,98900 Kč |


