
MAX13253ATB+T | |
|---|---|
DigiKey Part Number | MAX13253ATB+TTR-ND - Tape & Reel (TR) MAX13253ATB+TCT-ND - Cut Tape (CT) MAX13253ATB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX13253ATB+T |
Description | IC PWR DRIVER N-CHAN 1:2 10TDFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 1A 10-TDFN (3x3) |
EDA/CAD Models | MAX13253ATB+T Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 145mOhm |
Part Status Active | Features Watchdog Timer |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Number of Outputs 2 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:2 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package 10-TDFN (3x3) |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 3V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,77000 Kč | 218,77 Kč |
| 10 | 197,25100 Kč | 1 972,51 Kč |
| 25 | 189,21760 Kč | 4 730,44 Kč |
| 50 | 183,31560 Kč | 9 165,78 Kč |
| 100 | 177,57620 Kč | 17 757,62 Kč |
| 250 | 170,22676 Kč | 42 556,69 Kč |
| 500 | 164,84688 Kč | 82 423,44 Kč |
| 1 000 | 159,61945 Kč | 159 619,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 152,93855 Kč | 382 346,38 Kč |
| Unit Price without VAT: | 218,77000 Kč |
|---|---|
| Unit Price with VAT: | 264,71170 Kč |












