MAX13253 - Transformer Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX13253EVKIT#

DigiKey Part Number
MAX13253EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX13253EVKIT#
Description
EVAL BOARD FOR MAX13253
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX13253 - Transformer Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Transformer Driver
Embedded
-
Utilized IC / Part
MAX13253
Primary Attributes
-
Secondary Attributes
On-Board LEDs
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 24
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 563,23000 Kč2 563,23 Kč
102 557,30400 Kč25 573,04 Kč
Manufacturers Standard Package
Unit Price without VAT:2 563,23000 Kč
Unit Price with VAT:3 101,50830 Kč