


ADP3330ARTZ-5-RL7 | |
|---|---|
DigiKey Part Number | 505-ADP3330ARTZ-5-RL7TR-ND - Tape & Reel (TR) 505-ADP3330ARTZ-5-RL7CT-ND - Cut Tape (CT) 505-ADP3330ARTZ-5-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP3330ARTZ-5-RL7 |
Description | IC REG LINEAR 5V 200MA SOT23-6 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADP3330ARTZ-5-RL7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Series | Current - Supply (Max) 4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Error Flag, Shutdown |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-23-6 |
Voltage - Input (Max) 12V | Supplier Device Package SOT-23-6 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.23V @ 200mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP7118AUJZ-5.0-R7 | Analog Devices Inc. | 1 705 | 505-ADP7118AUJZ-5.0-R7CT-ND | 63,41000 Kč | Similar |
| ADP7142AUJZ-5.0-R7 | Analog Devices Inc. | 595 | 505-ADP7142AUJZ-5.0-R7CT-ND | 87,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,14000 Kč | 87,14 Kč |
| 10 | 65,89200 Kč | 658,92 Kč |
| 25 | 60,59200 Kč | 1 514,80 Kč |
| 100 | 54,74810 Kč | 5 474,81 Kč |
| 250 | 51,96248 Kč | 12 990,62 Kč |
| 500 | 51,72438 Kč | 25 862,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 47,19594 Kč | 141 587,82 Kč |
| Unit Price without VAT: | 87,14000 Kč |
|---|---|
| Unit Price with VAT: | 105,43940 Kč |









