
CTX300-2P-R | |
|---|---|
DigiKey Part Number | 283-CTX300-2P-RTR-ND - Tape & Reel (TR) 283-CTX300-2P-RCT-ND - Cut Tape (CT) 283-CTX300-2P-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTX300-2P-R |
Description | INDUCT ARRAY 2 COIL 300.42UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 1.2 mH Inductance - Connected in Series 300.42 µH Inductance - Connected in Parallel 1.176Ohm Max DC Resistance (DCR) - Parallel 420 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX300-2P-R Models |
Category | Current Rating - Series 210 mA |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) - Parallel 1.176Ohm Max |
Series | DC Resistance (DCR) - Series 4.703Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Shielding Unshielded |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Number of Coils 2 | Mounting Type Surface Mount |
Inductance - Connected In Parallel 300.42 µH | Package / Case Nonstandard |
Inductance - Connected In Series 1.2 mH | Size / Dimension 0.450" L x 0.450" W (11.43mm x 11.43mm) |
Tolerance ±20% | Height 0.235" (5.97mm) |
Current Rating - Parallel 420 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,06000 Kč | 119,06 Kč |
| 10 | 97,89300 Kč | 978,93 Kč |
| 25 | 90,56840 Kč | 2 264,21 Kč |
| 50 | 85,39460 Kč | 4 269,73 Kč |
| 100 | 80,52100 Kč | 8 052,10 Kč |
| 250 | 80,19808 Kč | 20 049,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 78,32018 Kč | 62 656,14 Kč |
| 1 600 | 75,59280 Kč | 120 948,48 Kč |
| Unit Price without VAT: | 119,06000 Kč |
|---|---|
| Unit Price with VAT: | 144,06260 Kč |


