Real Time Clock (RTC) IC Clock/Calendar 56B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1307ZN+

DigiKey Part Number
DS1307ZN+-ND
Manufacturer
Manufacturer Product Number
DS1307ZN+
Description
IC RTC CLK/CALENDAR I2C 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 56B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS1307ZN+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, 2-Wire Serial
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Voltage - Supply, Battery
2V ~ 3.5V
Part Status
Active
Current - Timekeeping (Max)
200µA @ 5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Clock/Calendar
Mounting Type
Surface Mount
Features
Leap Year, NVSRAM, Square Wave Output
Package / Case
8-SOIC (0.154", 3.90mm Width)
Memory Size
56B
Supplier Device Package
8-SOIC
Time Format
HH:MM:SS (12/24 hr)
Base Product Number
Date Format
YY-MM-DD-dd
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS1307ZN+Analog Devices Inc./Maxim Integrated1 698DS1307ZN+-ND148,07000 KčDirect
1338-31DCGIRenesas Electronics Corporation801338-31DCGI-ND80,29000 KčSimilar
1338-31DCGI8Renesas Electronics Corporation300800-3600-1-ND80,29000 KčSimilar
RX-8025SA:AC PURE SNEPSON0RX-8025SA:ACPURESN-ND83,88920 KčSimilar
RX-8803LC:UB3 PURE SNEPSON2 467SER4051CT-ND247,97000 KčSimilar
In-Stock: 1 698
Factory Stock: 32 700
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1148,07000 Kč148,07 Kč
10113,93400 Kč1 139,34 Kč
25105,41200 Kč2 635,30 Kč
10096,05420 Kč9 605,42 Kč
30090,83403 Kč27 250,21 Kč
50088,90408 Kč44 452,04 Kč
1 00086,69110 Kč86 691,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:148,07000 Kč
Unit Price with VAT:179,16470 Kč