Similar

RX-8025SA:AC PURE SN | |
|---|---|
DigiKey Part Number | RX-8025SA:ACPURESN-ND |
Manufacturer | |
Manufacturer Product Number | RX-8025SA:AC PURE SN |
Description | IC RTC CLK/CALENDAR I2C 14SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 14-SOIC (0.197", 5.00mm Width) |
Datasheet | Datasheet |
Category | Date Format YY-MM-DD-dd |
Manufacturer EPSON | Interface I2C, 2-Wire Serial |
Series | Voltage - Supply 1.7V ~ 5.5V |
Packaging Tube | Current - Timekeeping (Max) 1.2µA ~ 1.8µA @ 3V ~ 5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Clock/Calendar | Package / Case 14-SOIC (0.197", 5.00mm Width) |
Features Alarm, Leap Year | Supplier Device Package 14-SOP |
Time Format HH:MM:SS (12/24 hr) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF2127AT/2Y | NXP USA Inc. | 0 | 568-10212-1-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 83,88920 Kč | 2 097,23 Kč |
| Unit Price without VAT: | 83,88920 Kč |
|---|---|
| Unit Price with VAT: | 101,50593 Kč |


