


MIKROE-948 | |
|---|---|
DigiKey Part Number | 1471-1315-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-948 |
Description | BOARD ACCY RTC2 CLICK MIKROBUS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | DS1307 Real Time Clock (RTC) Clock Timing mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-948 Models |
Category | Type Clock Timing |
Manufacturer MikroElektronika | Function Real Time Clock (RTC) |
Packaging Bulk | Utilized IC / Part DS1307 |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 521,39000 Kč | 521,39 Kč |
| Unit Price without VAT: | 521,39000 Kč |
|---|---|
| Unit Price with VAT: | 630,88190 Kč |

















