
SFH 4728AS A01 | |
|---|---|
DigiKey Part Number | 475-SFH4728ASA01TR-ND - Tape & Reel (TR) 475-SFH4728ASA01CT-ND - Cut Tape (CT) 475-SFH4728ASA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4728AS A01 |
Description | EMITTER IR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 2.65V 1.5A 1120mW/sr @ 1A 50° 1515 (3838 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4728AS A01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 1120mW/sr @ 1A | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 2.65V | |
Viewing Angle | 50° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1515 (3838 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,89000 Kč | 81,89 Kč |
| 10 | 60,24300 Kč | 602,43 Kč |
| 100 | 47,37150 Kč | 4 737,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 41,21312 Kč | 24 727,87 Kč |
| 1 200 | 39,45507 Kč | 47 346,08 Kč |
| 1 800 | 38,55466 Kč | 69 398,39 Kč |
| 3 000 | 37,53938 Kč | 112 618,14 Kč |
| 4 200 | 36,93573 Kč | 155 130,07 Kč |
| Unit Price without VAT: | 81,89000 Kč |
|---|---|
| Unit Price with VAT: | 99,08690 Kč |









