
SFH 47278AS A01 | |
|---|---|
DigiKey Part Number | 475-SFH47278ASA01TR-ND - Tape & Reel (TR) 475-SFH47278ASA01CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFH 47278AS A01 |
Description | EMITTER IR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 2.75V 1.5A 250mW/sr @ 1A 130°, 155° 1515 (3838 Metric) |
Datasheet | Datasheet |
Category | Wavelength 950nm |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 2.75V |
Series | Viewing Angle 130°, 155° |
Packaging Tape & Reel (TR) Cut Tape (CT) | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 1.5A | Package / Case 1515 (3838 Metric) |
Radiant Intensity (Ie) Min @ If 250mW/sr @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,89000 Kč | 81,89 Kč |
| 10 | 60,24300 Kč | 602,43 Kč |
| 100 | 47,37150 Kč | 4 737,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 41,21312 Kč | 24 727,87 Kč |
| 1 200 | 39,45507 Kč | 47 346,08 Kč |
| 1 800 | 38,55466 Kč | 69 398,39 Kč |
| 3 000 | 37,53938 Kč | 112 618,14 Kč |
| 4 200 | 36,93573 Kč | 155 130,07 Kč |
| Unit Price without VAT: | 81,89000 Kč |
|---|---|
| Unit Price with VAT: | 99,08690 Kč |


