MFR Recommended

SFH 4727AS A01 | |
|---|---|
DigiKey Part Number | 475-SFH4727ASA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH 4727AS A01 |
Description | EMITTER IR |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 2.65V 1.5A 710mW/sr @ 1A 50° 1515 (3838 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 710mW/sr @ 1A | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 2.65V | |
Viewing Angle | 50° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1515 (3838 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 36,78290 Kč | 22 069,74 Kč |
| 1 200 | 35,76694 Kč | 42 920,33 Kč |
| 1 800 | 35,25821 Kč | 63 464,78 Kč |
| 3 000 | 34,69458 Kč | 104 083,74 Kč |
| 4 200 | 34,36503 Kč | 144 333,13 Kč |
| 6 000 | 34,04822 Kč | 204 289,32 Kč |
| Unit Price without VAT: | 36,78290 Kč |
|---|---|
| Unit Price with VAT: | 44,50731 Kč |


