
SFH 4726AS | |
|---|---|
DigiKey Part Number | 475-SFH4726ASTR-ND - Tape & Reel (TR) 475-SFH4726ASCT-ND - Cut Tape (CT) 475-SFH4726ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4726AS |
Description | EMITTER IR |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 2.9V 1.5A 224mW/sr @ 1A 150° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 224mW/sr @ 1A | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Viewing Angle | 150° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,77000 Kč | 66,77 Kč |
| 10 | 48,61000 Kč | 486,10 Kč |
| 100 | 37,84470 Kč | 3 784,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 32,68513 Kč | 19 611,08 Kč |
| 1 200 | 31,21090 Kč | 37 453,08 Kč |
| 1 800 | 30,45585 Kč | 54 820,53 Kč |
| 3 000 | 29,60382 Kč | 88 811,46 Kč |
| 4 200 | 29,09743 Kč | 122 209,21 Kč |
| 6 000 | 28,60383 Kč | 171 622,98 Kč |
| Unit Price without VAT: | 66,77000 Kč |
|---|---|
| Unit Price with VAT: | 80,79170 Kč |










