
SFH 4715AS | |
|---|---|
DigiKey Part Number | 475-SFH4715ASTR-ND - Tape & Reel (TR) 475-SFH4715ASCT-ND - Cut Tape (CT) 475-SFH4715ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4715AS |
Description | EMITTER IR 860NM 3SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 3.2V 1.5A 780mW/sr @ 1A 90° 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4715AS Models |
Category | Wavelength 860nm |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 3.2V |
Series | Viewing Angle 90° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 1.5A | Package / Case 3-SMD, No Lead |
Radiant Intensity (Ie) Min @ If 780mW/sr @ 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,32000 Kč | 66,32 Kč |
| 10 | 48,28000 Kč | 482,80 Kč |
| 100 | 37,58790 Kč | 3 758,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 32,46332 Kč | 19 477,99 Kč |
| 1 200 | 30,99909 Kč | 37 198,91 Kč |
| 1 800 | 30,24917 Kč | 54 448,51 Kč |
| 3 000 | 29,40292 Kč | 88 208,76 Kč |
| 4 200 | 28,89996 Kč | 121 379,83 Kč |
| 6 000 | 28,40971 Kč | 170 458,26 Kč |
| Unit Price without VAT: | 66,32000 Kč |
|---|---|
| Unit Price with VAT: | 80,24720 Kč |










