Infrared (IR) Emitter 860nm 2.95V 1.5A 1120mW/sr @ 1A 50° 1515 (3838 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 4718AS A01

DigiKey Part Number
475-SFH4718ASA01TR-ND - Tape & Reel (TR)
475-SFH4718ASA01CT-ND - Cut Tape (CT)
475-SFH4718ASA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 4718AS A01
Description
EMITTER IR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 860nm 2.95V 1.5A 1120mW/sr @ 1A 50° 1515 (3838 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
860nm
Manufacturer
ams-OSRAM USA INC.
Voltage - Forward (Vf) (Typ)
2.95V
Series
Viewing Angle
50°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Top View
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Infrared (IR)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
1.5A
Package / Case
1515 (3838 Metric)
Radiant Intensity (Ie) Min @ If
1120mW/sr @ 1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 439
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
181,89000 Kč81,89 Kč
1060,24300 Kč602,43 Kč
10047,37150 Kč4 737,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60041,21312 Kč24 727,87 Kč
1 20039,45507 Kč47 346,08 Kč
1 80038,55466 Kč69 398,39 Kč
3 00037,53938 Kč112 618,14 Kč
4 20036,93573 Kč155 130,07 Kč
Manufacturers Standard Package
Unit Price without VAT:81,89000 Kč
Unit Price with VAT:99,08690 Kč