
SFH 4715A | |
|---|---|
DigiKey Part Number | 475-SFH4715ATR-ND - Tape & Reel (TR) 475-SFH4715ACT-ND - Cut Tape (CT) 475-SFH4715ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4715A |
Description | EMITTER IR 860NM 1.5A SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.65V 1.5A 415mW/sr @ 1A 90° 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4715A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 415mW/sr @ 1A | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 1.65V | |
Viewing Angle | 90° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 36,51600 Kč | 365,16 Kč |
| 100 | 28,04910 Kč | 2 804,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 23,98217 Kč | 14 389,30 Kč |
| 1 200 | 22,81853 Kč | 27 382,24 Kč |
| 1 800 | 22,22253 Kč | 40 000,55 Kč |
| 3 000 | 21,54976 Kč | 64 649,28 Kč |
| 4 200 | 21,14989 Kč | 88 829,54 Kč |
| 6 000 | 20,75999 Kč | 124 559,94 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |










