
LX18-P130-3 | |
|---|---|
DigiKey Part Number | 1416-1001-2-ND - Tape & Reel (TR) 1416-1001-1-ND - Cut Tape (CT) 1416-1001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LX18-P130-3 |
Description | LED LUXEON WARM WHT 3000K 4530 |
Customer Reference | |
Detailed Description | LED Lighting LUXEON Rebel PLUS White, Warm 3000K 3-Step MacAdam Ellipse 2.76V 350mA 120° 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 95lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.76V | |
Lumens/Watt @ Current - Test | 98 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 4530 | |
Size / Dimension | 0.177" L x 0.120" W (4.49mm x 3.05mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 9°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,68000 Kč | 81,68 Kč |
| 10 | 60,09600 Kč | 600,96 Kč |
| 100 | 47,33370 Kč | 4 733,37 Kč |
| 500 | 41,74024 Kč | 20 870,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 39,92035 Kč | 39 920,35 Kč |
| 2 000 | 38,37994 Kč | 76 759,88 Kč |
| 3 000 | 37,59153 Kč | 112 774,59 Kč |
| 5 000 | 36,70257 Kč | 183 512,85 Kč |
| Unit Price without VAT: | 81,68000 Kč |
|---|---|
| Unit Price with VAT: | 98,83280 Kč |











