
LXML-PWC2 | |
|---|---|
DigiKey Part Number | 1416-1041-2-ND - Tape & Reel (TR) 1416-1041-1-ND - Cut Tape (CT) 1416-1041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXML-PWC2 |
Description | LED LUXEON COOL WHITE 5650K 3SMD |
Customer Reference | |
Detailed Description | LED Lighting LUXEON Rebel ES White, Cool 5650K 2.9V 700mA 120° 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LXML-PWC2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 5650K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 235lm (Typ) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 116 lm/W | |
CRI (Color Rendering Index) | 60 | |
Current - Max | 1A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.120" W (4.49mm x 3.05mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 6°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,68000 Kč | 72,68 Kč |
| 10 | 53,34100 Kč | 533,41 Kč |
| 100 | 41,82270 Kč | 4 182,27 Kč |
| 500 | 36,77150 Kč | 18 385,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,12734 Kč | 35 127,34 Kč |
| 2 000 | 33,73582 Kč | 67 471,64 Kč |
| 3 000 | 33,02369 Kč | 99 071,07 Kč |
| 5 000 | 32,22037 Kč | 161 101,85 Kč |
| Unit Price without VAT: | 72,68000 Kč |
|---|---|
| Unit Price with VAT: | 87,94280 Kč |

















