
LXML-PWC1-0120 | |
|---|---|
DigiKey Part Number | 1416-1040-2-ND - Tape & Reel (TR) 1416-1040-1-ND - Cut Tape (CT) 1416-1040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXML-PWC1-0120 |
Description | LED LUXEON CL WHITE 10000K 3SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON Rebel General Purpose White White, Cool 4500K ~ 10000K 3V 350mA 120° 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 118 lm/W |
Mfr | CRI (Color Rendering Index) 70 (Typ) |
Series | Current - Max 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1812 (4532 Metric) |
CCT (K) 4500K ~ 10000K | Size / Dimension 0.177" L x 0.120" W (4.49mm x 3.05mm) |
Flux @ 25°C, Current - Test 124lm (Typ) | Height - Seated (Max) 0.083" (2.10mm) |
Current - Test 350mA | Thermal Resistance of Package 10°C/W |
Voltage - Forward (Vf) (Typ) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,33000 Kč | 95,33 Kč |
| 10 | 70,51100 Kč | 705,11 Kč |
| 100 | 55,86730 Kč | 5 586,73 Kč |
| 500 | 49,45742 Kč | 24 728,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 45,99297 Kč | 45 992,97 Kč |
| 2 000 | 44,28090 Kč | 88 561,80 Kč |
| 3 000 | 43,40455 Kč | 130 213,65 Kč |
| Unit Price without VAT: | 95,33000 Kč |
|---|---|
| Unit Price with VAT: | 115,34930 Kč |











