Parametric Equivalent

LXML-PB01-0040 | |
|---|---|
DigiKey Part Number | 1416-LXML-PB01-0040TR-ND - Tape & Reel (TR) 1416-LXML-PB01-0040CT-ND - Cut Tape (CT) 1416-LXML-PB01-0040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXML-PB01-0040 |
Description | LED LUXEON REBEL BLUE 470NM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON Rebel Color Blue 470nm (Typ) 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 41lm (Typ) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1812 (4532 Metric) |
Color | Supplier Device Package SMD |
Wavelength 470nm (Typ) | Size / Dimension 0.177" L x 0.120" W (4.49mm x 3.05mm) |
Current - Test 350mA | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Forward (Vf) (Typ) 2.95V | Thermal Resistance of Package 10°C/W |
Lumens/Watt @ Current - Test 40 lm/W | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LXML-PB01-0030 | Lumileds | 1 114 | 1416-1028-1-ND | 129,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,34000 Kč | 133,34 Kč |
| 10 | 100,16000 Kč | 1 001,60 Kč |
| 100 | 80,64070 Kč | 8 064,07 Kč |
| 500 | 72,11932 Kč | 36 059,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 67,33030 Kč | 67 330,30 Kč |
| 2 000 | 65,05748 Kč | 130 114,96 Kč |
| 3 000 | 63,89446 Kč | 191 683,38 Kč |
| Unit Price without VAT: | 133,34000 Kč |
|---|---|
| Unit Price with VAT: | 161,34140 Kč |












