
LXML-PR01-0500 | |
|---|---|
DigiKey Part Number | 1416-1038-2-ND - Tape & Reel (TR) 1416-1038-1-ND - Cut Tape (CT) 1416-1038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXML-PR01-0500 |
Description | LED LUXEON REBEL BLUE 448NM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON Rebel Color Blue 448nm (Typ) 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 520mW (Typ) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1812 (4532 Metric) |
Color | Supplier Device Package SMD |
Wavelength 448nm (Typ) | Size / Dimension 0.177" L x 0.120" W (4.49mm x 3.05mm) |
Current - Test 350mA | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Forward (Vf) (Typ) 2.95V | Thermal Resistance of Package 10°C/W |
Current - Max 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,07000 Kč | 94,07 Kč |
| 10 | 69,62900 Kč | 696,29 Kč |
| 100 | 55,14490 Kč | 5 514,49 Kč |
| 500 | 48,80020 Kč | 24 400,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 45,37542 Kč | 45 375,42 Kč |
| 2 000 | 43,68036 Kč | 87 360,72 Kč |
| 3 000 | 42,81275 Kč | 128 438,25 Kč |
| 5 000 | 41,83465 Kč | 209 173,25 Kč |
| Unit Price without VAT: | 94,07000 Kč |
|---|---|
| Unit Price with VAT: | 113,82470 Kč |












