
SFH 2200 A01 | |
|---|---|
DigiKey Part Number | 475-SFH2200A01TR-ND - Tape & Reel (TR) 475-SFH2200A01CT-ND - Cut Tape (CT) 475-SFH2200A01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 2200 A01 |
Description | SENSOR PHOTODIODE 940NM 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 40ns 120° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SFH 2200 A01 Models |
Category | Voltage - DC Reverse (Vr) (Max) 20 V |
Manufacturer ams-OSRAM USA INC. | Current - Dark (Typ) 1nA |
Series | Active Area 7.02mm² |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Wavelength 940nm | Mounting Type Surface Mount |
Spectral Range 300nm ~ 1100nm | Package / Case 2-SMD, No Lead |
Diode Type PIN | Base Product Number |
Response Time 40ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 18,28900 Kč | 182,89 Kč |
| 100 | 13,61720 Kč | 1 361,72 Kč |
| 500 | 11,54176 Kč | 5 770,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,51454 Kč | 15 771,81 Kč |
| 3 000 | 9,99155 Kč | 29 974,65 Kč |
| 4 500 | 9,72357 Kč | 43 756,07 Kč |
| 7 500 | 9,42113 Kč | 70 658,47 Kč |
| 10 500 | 9,24132 Kč | 97 033,86 Kč |
| 15 000 | 9,06601 Kč | 135 990,15 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |











