GW JCLPS2.EM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW JCLPS2.EM-H3H8-XX53-1-65-2-R33

DigiKey Part Number
475-GWJCLPS2.EM-H3H8-XX53-1-65-2-R33TR-ND - Tape & Reel (TR)
475-GWJCLPS2.EM-H3H8-XX53-1-65-2-R33CT-ND - Cut Tape (CT)
475-GWJCLPS2.EM-H3H8-XX53-1-65-2-R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW JCLPS2.EM-H3H8-XX53-1-65-2-R33
Description
LED DURIS E3 NEUT WHT 4000K SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting DURIS® E 3 White, Neutral 4000K 2.95V 65mA 120° 1106 (2815 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
37lm (32lm ~ 41lm)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.95V
Lumens/Watt @ Current - Test
193 lm/W
CRI (Color Rendering Index)
80
Current - Max
150mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1106 (2815 Metric)
Supplier Device Package
SMD
Size / Dimension
0.110" L x 0.055" W (2.80mm x 1.40mm)
Height - Seated (Max)
0.028" (0.70mm)
Thermal Resistance of Package
34°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46 510
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,71000 Kč2,71 Kč
101,89600 Kč18,96 Kč
1001,31230 Kč131,23 Kč
5001,03650 Kč518,25 Kč
1 0000,94485 Kč944,85 Kč
2 0000,86632 Kč1 732,64 Kč
5 0000,77992 Kč3 899,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,72568 Kč7 256,80 Kč
20 0000,67957 Kč13 591,40 Kč
30 0000,65590 Kč19 677,00 Kč
50 0000,62913 Kč31 456,50 Kč
70 0000,61319 Kč42 923,30 Kč
100 0000,59765 Kč59 765,00 Kč
250 0000,56330 Kč140 825,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,71000 Kč
Unit Price with VAT:3,27910 Kč