
LG M67K-H1J2-24-0-2-R18-Z | |
|---|---|
DigiKey Part Number | 475-LGM67K-H1J2-24-ZTR-ND - Tape & Reel (TR) 475-LGM67K-H1J2-24-ZCT-ND - Cut Tape (CT) 475-LGM67K-H1J2-24-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LG M67K-H1J2-24-0-2-R18-Z |
Description | LED GREEN CLEAR SMD |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 1.8V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 572nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.40mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,80900 Kč | 48,09 Kč |
| 100 | 3,39540 Kč | 339,54 Kč |
| 500 | 2,75242 Kč | 1 376,21 Kč |
| 1 000 | 2,54034 Kč | 2 540,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,17959 Kč | 6 538,77 Kč |
| 6 000 | 2,04521 Kč | 12 271,26 Kč |
| 9 000 | 1,97624 Kč | 17 786,16 Kč |
| 15 000 | 1,89828 Kč | 28 474,20 Kč |
| 21 000 | 1,85187 Kč | 38 889,27 Kč |
| 30 000 | 1,80662 Kč | 54 198,60 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |









