33 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Ring Adapter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Ring Adapter
HDP26-24-33SN-L017
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

HDP26-24-33SN-L017

DigiKey Part Number
1734-HDP26-24-33SN-L017-ND
Manufacturer
Manufacturer Product Number
HDP26-24-33SN-L017
Description
PLG, 33P, BLK, N, RNG, 20, S
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Ring Adapter
Datasheet
 Datasheet
EDA/CAD Models
HDP26-24-33SN-L017 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Tray
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
33
Shell Size - Insert
24-33
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
20
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Shell Finish
-
Housing Color
Black, Blue
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Coupling Nut, Ring Adapter
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polyamide (PA), Nylon
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1431,30000 Kč431,30 Kč
10366,54100 Kč3 665,41 Kč
40332,37200 Kč13 294,88 Kč
80316,51338 Kč25 321,07 Kč
120307,59267 Kč36 911,12 Kč
280289,75739 Kč81 132,07 Kč
520277,39165 Kč144 243,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:431,30000 Kč
Unit Price with VAT:521,87300 Kč