
T 3377 550 | |
|---|---|
DigiKey Part Number | 889-2224-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3377 550 |
Description | CONN RCP HSG FML 5P PNL MT SNAP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle Housing Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 5 | |
Shell Size - Insert | M16-5 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.5mm | |
Mounting Type | Panel Mount, Snap-In | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Plastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP40 | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 51,13000 Kč | 511,30 Kč |
| 25 | 47,92600 Kč | 1 198,15 Kč |
| 50 | 45,63700 Kč | 2 281,85 Kč |
| 125 | 42,77544 Kč | 5 346,93 Kč |
| 250 | 40,73360 Kč | 10 183,40 Kč |
| 500 | 38,78918 Kč | 19 394,59 Kč |
| 1 000 | 36,93842 Kč | 36 938,42 Kč |
| 2 500 | 34,62763 Kč | 86 569,08 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |















