
T 3374 005 | |
|---|---|
DigiKey Part Number | T3374005-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3374 005 |
Description | CONN PLUG MALE 5P SILV SLDR CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M16-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | Strain Relief | |
Current Rating (Amps) | 7A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 453,98000 Kč | 453,98 Kč |
| 10 | 385,77500 Kč | 3 857,75 Kč |
| 25 | 361,61080 Kč | 9 040,27 Kč |
| 50 | 344,35040 Kč | 17 217,52 Kč |
| 100 | 327,92370 Kč | 32 792,37 Kč |
| 250 | 307,41492 Kč | 76 853,73 Kč |
| 500 | 292,76000 Kč | 146 380,00 Kč |
| Unit Price without VAT: | 453,98000 Kč |
|---|---|
| Unit Price with VAT: | 549,31580 Kč |






