4 Position Circular Connector Receptacle Housing Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T 3327 550

DigiKey Part Number
889-2216-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
T 3327 550
Description
CONN RCP HSG FML 4P PNL MT SNAP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle Housing Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
4
Shell Size - Insert
M16-4
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
1.5mm
Mounting Type
Panel Mount, Snap-In
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Plastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP40
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
182,94000 Kč82,94 Kč
1070,40600 Kč704,06 Kč
2565,98400 Kč1 649,60 Kč
5062,83440 Kč3 141,72 Kč
12558,89856 Kč7 362,32 Kč
25056,08648 Kč14 021,62 Kč
50053,40968 Kč26 704,84 Kč
1 00050,86220 Kč50 862,20 Kč
2 50047,68083 Kč119 202,07 Kč
Manufacturers Standard Package
Unit Price without VAT:82,94000 Kč
Unit Price with VAT:100,35740 Kč