4 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T 3324 502

DigiKey Part Number
T3324502-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
T 3324 502
Description
CONN PLUG MALE 4P SILV SLDR CUP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Die Cast
Series
Shell Finish
Nickel
Packaging
Bulk
Contact Finish - Mating
Silver
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IP40
Number of Positions
4
Features
Cable Clamp, Strain Relief
Shell Size - Insert
M16-4
Current Rating (Amps)
10A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
250V
Termination
Solder Cup
Operating Temperature
-40°C ~ 100°C
Fastening Type
Bayonet Lock
Base Product Number
Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1224,89000 Kč224,89 Kč
10191,14500 Kč1 911,45 Kč
25179,17160 Kč4 479,29 Kč
50170,61720 Kč8 530,86 Kč
100162,47200 Kč16 247,20 Kč
250152,30520 Kč38 076,30 Kč
500145,04200 Kč72 521,00 Kč
1 000138,12799 Kč138 127,99 Kč
Manufacturers Standard Package
Unit Price without VAT:224,89000 Kč
Unit Price with VAT:272,11690 Kč