
T 3327 500 | |
|---|---|
DigiKey Part Number | T3327500-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3327 500 |
Description | CONN RCPT FMALE 4P SOLDER CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M16-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Snap-In | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Plastic | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Ingress Protection | IP40 | |
Features | - | |
Current Rating (Amps) | 10A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,63000 Kč | 122,63 Kč |
| 10 | 104,23400 Kč | 1 042,34 Kč |
| 25 | 97,69960 Kč | 2 442,49 Kč |
| 50 | 93,03380 Kč | 4 651,69 Kč |
| 100 | 88,59270 Kč | 8 859,27 Kč |
| 300 | 81,98460 Kč | 24 595,38 Kč |
| 500 | 79,08434 Kč | 39 542,17 Kč |
| 1 000 | 75,31248 Kč | 75 312,48 Kč |
| 2 500 | 70,60326 Kč | 176 508,15 Kč |
| Unit Price without VAT: | 122,63000 Kč |
|---|---|
| Unit Price with VAT: | 148,38230 Kč |








