
RL9080-101 | |
|---|---|
DigiKey Part Number | 3936-RL9080-101-ND |
Manufacturer | |
Manufacturer Product Number | RL9080-101 |
Description | 8,0MM RADLOK REGULAR PIN, SILVER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Technical Products International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Threaded | |
Wire Gauge | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,30000 Kč | 166,30 Kč |
| 2 | 158,32500 Kč | 316,65 Kč |
| 3 | 153,91667 Kč | 461,75 Kč |
| 5 | 148,41400 Kč | 742,07 Kč |
| 7 | 144,94571 Kč | 1 014,62 Kč |
| 10 | 141,33800 Kč | 1 413,38 Kč |
| Unit Price without VAT: | 166,30000 Kč |
|---|---|
| Unit Price with VAT: | 201,22300 Kč |








