
RL9100-101 | |
|---|---|
DigiKey Part Number | 3936-RL9100-101-ND |
Manufacturer | |
Manufacturer Product Number | RL9100-101 |
Description | 10MM RADLOK REGULAR PIN, SILVER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Technical Products International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Threaded | |
Wire Gauge | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,06000 Kč | 220,06 Kč |
| 2 | 209,45500 Kč | 418,91 Kč |
| 3 | 203,54000 Kč | 610,62 Kč |
| 5 | 196,33200 Kč | 981,66 Kč |
| 7 | 191,71143 Kč | 1 341,98 Kč |
| 10 | 186,94500 Kč | 1 869,45 Kč |
| Unit Price without VAT: | 220,06000 Kč |
|---|---|
| Unit Price with VAT: | 266,27260 Kč |


