
RL00571-16RE | |
|---|---|
DigiKey Part Number | 3936-RL00571-16RE-ND |
Manufacturer | |
Manufacturer Product Number | RL00571-16RE |
Description | 5,7MM RADLOK FOR 16MM WIRE, RED, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Technical Products International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Threaded | |
Wire Gauge | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,49000 Kč | 237,49 Kč |
| 2 | 226,25500 Kč | 452,51 Kč |
| 3 | 219,78000 Kč | 659,34 Kč |
| 5 | 212,03800 Kč | 1 060,19 Kč |
| 7 | 207,04000 Kč | 1 449,28 Kč |
| 10 | 201,89600 Kč | 2 018,96 Kč |
| 25 | 189,23400 Kč | 4 730,85 Kč |
| 50 | 180,20060 Kč | 9 010,03 Kč |
| 100 | 171,60200 Kč | 17 160,20 Kč |
| Unit Price without VAT: | 237,49000 Kč |
|---|---|
| Unit Price with VAT: | 287,36290 Kč |


