Terminal Male, Pin (Plug) Connector Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL9057-101

DigiKey Part Number
3936-RL9057-101-ND
Manufacturer
Manufacturer Product Number
RL9057-101
Description
5,7MM RADLOK REGULAR PIN, SILVER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Male, Pin (Plug) Connector Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Technical Products International
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Male, Pin (Plug)
Termination
Threaded
Wire Gauge
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1120,32000 Kč120,32 Kč
2114,54500 Kč229,09 Kč
3111,29000 Kč333,87 Kč
5107,34200 Kč536,71 Kč
7104,81000 Kč733,67 Kč
10102,19700 Kč1 021,97 Kč
2595,78440 Kč2 394,61 Kč
5091,21120 Kč4 560,56 Kč
10086,85610 Kč8 685,61 Kč
Manufacturers Standard Package
Unit Price without VAT:120,32000 Kč
Unit Price with VAT:145,58720 Kč