
RL00801-35BK | |
|---|---|
DigiKey Part Number | 3936-RL00801-35BK-ND |
Manufacturer | |
Manufacturer Product Number | RL00801-35BK |
Description | 8,0MM RADLOK FOR 35MM WIRE, BLAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Technical Products International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Threaded | |
Wire Gauge | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,70000 Kč | 296,70 Kč |
| 2 | 282,53000 Kč | 565,06 Kč |
| 3 | 274,51333 Kč | 823,54 Kč |
| 5 | 264,78400 Kč | 1 323,92 Kč |
| 7 | 258,57571 Kč | 1 810,03 Kč |
| 10 | 252,12300 Kč | 2 521,23 Kč |
| Unit Price without VAT: | 296,70000 Kč |
|---|---|
| Unit Price with VAT: | 359,00700 Kč |








