Terminal Female, Receptacle (Socket) Connector Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL00801-35

DigiKey Part Number
3936-RL00801-35-ND
Manufacturer
Manufacturer Product Number
RL00801-35
Description
8,0MM RADLOK FOR 35MM WIRE, ORAN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Female, Receptacle (Socket) Connector Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Technical Products International
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Female, Receptacle (Socket)
Termination
Threaded
Wire Gauge
-
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1296,70000 Kč296,70 Kč
2282,53000 Kč565,06 Kč
3274,51333 Kč823,54 Kč
5264,78400 Kč1 323,92 Kč
7258,57571 Kč1 810,03 Kč
10252,12300 Kč2 521,23 Kč
Manufacturers Standard Package
Unit Price without VAT:296,70000 Kč
Unit Price with VAT:359,00700 Kč