Terminal Male, Pin (Plug) Connector Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL00801-50

DigiKey Part Number
3936-RL00801-50-ND
Manufacturer
Manufacturer Product Number
RL00801-50
Description
8,0MM RADLOK FOR 50MM WIRE, ORAN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Male, Pin (Plug) Connector Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Technical Products International
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Male, Pin (Plug)
Termination
Crimp
Wire Gauge
-
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1288,09000 Kč288,09 Kč
2274,23500 Kč548,47 Kč
3266,53333 Kč799,60 Kč
5257,05800 Kč1 285,29 Kč
7251,04571 Kč1 757,32 Kč
10244,79500 Kč2 447,95 Kč
25229,45760 Kč5 736,44 Kč
50218,50100 Kč10 925,05 Kč
100208,07550 Kč20 807,55 Kč
Manufacturers Standard Package
Unit Price without VAT:288,09000 Kč
Unit Price with VAT:348,58890 Kč