
RL00801-50RE | |
|---|---|
DigiKey Part Number | 3936-RL00801-50RE-ND |
Manufacturer | |
Manufacturer Product Number | RL00801-50RE |
Description | 8,0MM RADLOK FOR 50MM WIRE, RED, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Technical Products International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Threaded | |
Wire Gauge | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,09000 Kč | 288,09 Kč |
| 2 | 274,23500 Kč | 548,47 Kč |
| 3 | 266,53333 Kč | 799,60 Kč |
| 5 | 257,05800 Kč | 1 285,29 Kč |
| 7 | 251,04571 Kč | 1 757,32 Kč |
| 10 | 244,79500 Kč | 2 447,95 Kč |
| 25 | 229,45760 Kč | 5 736,44 Kč |
| 50 | 218,50100 Kč | 10 925,05 Kč |
| 100 | 208,07550 Kč | 20 807,55 Kč |
| Unit Price without VAT: | 288,09000 Kč |
|---|---|
| Unit Price with VAT: | 348,58890 Kč |





