Terminal Male, Pin (Plug) Connector Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL9080-101-F1RE

DigiKey Part Number
3936-RL9080-101-F1RE-ND
Manufacturer
Manufacturer Product Number
RL9080-101-F1RE
Description
8,0MM RADLOK FEED-THRU, RADLOK T
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Male, Pin (Plug) Connector Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Technical Products International
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Male, Pin (Plug)
Termination
Threaded
Wire Gauge
-
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 251
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1286,83000 Kč286,83 Kč
2273,18500 Kč546,37 Kč
3265,41333 Kč796,24 Kč
5256,00800 Kč1 280,04 Kč
7249,99571 Kč1 749,97 Kč
10243,76600 Kč2 437,66 Kč
Manufacturers Standard Package
Unit Price without VAT:286,83000 Kč
Unit Price with VAT:347,06430 Kč