



SLPIRCTPSR0 | |
|---|---|
DigiKey Part Number | SLPIRCTPSR0-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRCTPSR0 |
Description | 10.3MM SURLOK PLUS RECEPTACLE PA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Screw |
Datasheet | Datasheet |
Category | Terminal Type Receptacle, Male Pin |
Manufacturer Amphenol Industrial Operations | Termination Screw |
Series | Color Red |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 463,22000 Kč | 463,22 Kč |
| 10 | 393,60800 Kč | 3 936,08 Kč |
| 25 | 368,96840 Kč | 9 224,21 Kč |
| 50 | 351,35540 Kč | 17 567,77 Kč |
| 100 | 334,59680 Kč | 33 459,68 Kč |
| 250 | 313,66812 Kč | 78 417,03 Kč |
| 500 | 298,71628 Kč | 149 358,14 Kč |
| Unit Price without VAT: | 463,22000 Kč |
|---|---|
| Unit Price with VAT: | 560,49620 Kč |




