
SLPPC70BSR0 | |
|---|---|
DigiKey Part Number | SLPPC70BSR0-ND |
Manufacturer | |
Manufacturer Product Number | SLPPC70BSR0 |
Description | 10.3MM SURLOK PLUS R/A PLUG FOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 2/0 AWG |
Datasheet | Datasheet |
Category | Terminal Type Plug, Female Socket |
Manufacturer Amphenol Industrial Operations | Termination Crimp |
Series | Wire Gauge 2/0 AWG |
Packaging Bulk | Color Red |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 581,22000 Kč | 581,22 Kč |
| 10 | 494,04100 Kč | 4 940,41 Kč |
| 25 | 463,11520 Kč | 11 577,88 Kč |
| 50 | 441,01680 Kč | 22 050,84 Kč |
| 100 | 419,98100 Kč | 41 998,10 Kč |
| 250 | 393,71584 Kč | 98 428,96 Kč |
| 500 | 374,95162 Kč | 187 475,81 Kč |
| Unit Price without VAT: | 581,22000 Kč |
|---|---|
| Unit Price with VAT: | 703,27620 Kč |











