New at DigiKey
2 Position Rectangular Plug Connector Crimp Gold 6 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVSL362062B116I

DigiKey Part Number
1032-HVSL362062B116I-ND
Manufacturer
Manufacturer Product Number
HVSL362062B116I
Description
HVSL 362 2 POLE PLUG; WITH HVIL;
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Plug Connector Crimp Gold 6 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Amphenol PCD Shenzhen
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Latch Lock
Packaging
Bulk
Cable Termination
Crimp
Part Status
Active
Wire Type
Discrete
Connector Type
Plug
Wire Gauge
6 AWG
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
2
Color
Orange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1491,98000 Kč491,98 Kč
10418,13200 Kč4 181,32 Kč
25391,95000 Kč9 798,75 Kč
50373,24680 Kč18 662,34 Kč
100355,44240 Kč35 544,24 Kč
250333,21000 Kč83 302,50 Kč
500317,32686 Kč158 663,43 Kč
Manufacturers Standard Package
Unit Price without VAT:491,98000 Kč
Unit Price with VAT:595,29580 Kč