
AZ9731-1A-12DC3 | |
|---|---|
DigiKey Part Number | 3385-AZ9731-1A-12DC3-ND |
Manufacturer | |
Manufacturer Product Number | AZ9731-1A-12DC3 |
Description | RELAY AUTOMOTIVE SPST 40A 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable |
Datasheet | Datasheet |
Category | Must Release Voltage 1.8 VDC |
Manufacturer American Zettler | Operate Time 7 ms |
Series | Release Time 5 ms |
Packaging Tray | Features MINI-ISO |
Part Status Active | Mounting Type Socketable |
Coil Type Non Latching | Termination Style Plug In, Quick Connect - 0.250" (6.3mm) |
Coil Current 133.3 mA | Operating Temperature -40°C ~ 125°C |
Coil Voltage 12VDC | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form SPST-NO (1 Form A) | Coil Power 1.6W |
Contact Rating (Current) 40 A | Coil Resistance 90 Ohms |
Switching Voltage 75VDC - Max | Base Product Number |
Must Operate Voltage 7.8 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 20 | 53,26150 Kč | 1 065,23 Kč |
| 40 | 51,43975 Kč | 2 057,59 Kč |
| 60 | 50,40217 Kč | 3 024,13 Kč |
| 100 | 49,12270 Kč | 4 912,27 Kč |
| 260 | 46,81585 Kč | 12 172,12 Kč |
| 500 | 45,29856 Kč | 22 649,28 Kč |
| 1 000 | 43,74282 Kč | 43 742,82 Kč |
| 5 000 | 40,32977 Kč | 201 648,85 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |









