
1480286003 | |
|---|---|
DigiKey Part Number | 900-1480286003-ND |
Manufacturer | |
Manufacturer Product Number | 1480286003 |
Description | CONN PLUG HSG 6POS 3.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1480286003 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Tray | Color Gray |
Part Status Active | Features Gasket, Terminal Position Lock (TPA) |
Connector Type | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Contact Type Male Blade | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,40000 Kč | 67,40 Kč |
| 10 | 57,28300 Kč | 572,83 Kč |
| 25 | 53,69600 Kč | 1 342,40 Kč |
| 50 | 51,12600 Kč | 2 556,30 Kč |
| 210 | 46,20062 Kč | 9 702,13 Kč |
| 420 | 43,99581 Kč | 18 478,24 Kč |
| 630 | 42,75525 Kč | 26 935,81 Kč |
| 1 050 | 41,24248 Kč | 43 304,60 Kč |
| 2 520 | 38,77381 Kč | 97 710,00 Kč |
| Unit Price without VAT: | 67,40000 Kč |
|---|---|
| Unit Price with VAT: | 81,55400 Kč |










