
HVSL362062A106I | |
|---|---|
DigiKey Part Number | 1032-HVSL362062A106I-ND |
Manufacturer | |
Manufacturer Product Number | HVSL362062A106I |
Description | HVSL 362 2 POLE PLUG; WITH HVIL; |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp Gold 10 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Amphenol PCD Shenzhen | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 10 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 2 | Color Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 491,98000 Kč | 491,98 Kč |
| 10 | 418,13200 Kč | 4 181,32 Kč |
| 25 | 391,95000 Kč | 9 798,75 Kč |
| 50 | 373,24680 Kč | 18 662,34 Kč |
| 100 | 355,44240 Kč | 35 544,24 Kč |
| 250 | 333,21000 Kč | 83 302,50 Kč |
| 500 | 317,32686 Kč | 158 663,43 Kč |
| Unit Price without VAT: | 491,98000 Kč |
|---|---|
| Unit Price with VAT: | 595,29580 Kč |




